Infineon CY9AF141NABGL-GK9E1
| Produttore | |
| Cod. Prod. | CY9AF141NABGL-GK9E1 |
| Cod. LCSC | C6520202 |
| Imballo | PFBGA-112(10x10) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M3 32 Bit 40MHz 83 PFBGA-112(10x10) Microcontrollers RoHS |
| Scheda Tecnica | |
| Parti alternative | 20 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | PFBGA-112(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 83 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | PFBGA-112(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 83 |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
CY9A140NB Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the ARM Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, and Communication Interfaces (UART, CSIO, I²C).
Caratteristiche
Traduzione AI
- 32-bit ARM Cortex-M3 Core
- Processor version: r2p1
- Up to 40 MHz Frequency Operation
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory
- Dual Operation Flash memory has the upper bank and the lower bank. So, this series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait - cycle
- Security function for code protection
- Dual operation Flash memory
- [SRAM]
- This Series on - chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I - code bus and D - code bus of Cortex - M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 KB
- SRAM1: Up to 16 KB
- [Flash memory]
- External Bus Interface
- Supports SRAM, NOR Flash memory device
- Up to 8 chip selects
- 8 - /16 - bit Data width
- Up to 25 - bit Address bit
- Maximum area size: Up to 256 MB
- Supports Address/Data multiplex
- Supports external RDY function
- Multi - function Serial Interface (Max 8 channels)
- 4 channels with 16 steps ×9 - bit FIFO (ch.4 to ch.7), 4 channels without FIFO (ch.0 to ch.3)
- Operation mode is selectable from the followings for each channel:
- UART
- CSIO
- I2C
- [UART]
- Full - duplex double buffer
- Selection with or without parity supported
- Built - in dedicated baud rate generator
- [CSIO]
- Full - duplex double buffer
- Built - in dedicated baud rate generator
- Overrun error detection function available
- [I2C]
- Standard - mode (Max 100 kbps) / Fast - mode (Max 400 kbps) supported
- DMA Controller (8 channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built - in peripherals
- A/D Converter (Max 24 channels)
- Successive Approximation type
- Built - in 2 units
- Conversion time: 2.0 μs @ 2.7 V to 3.6 V
- Built - in FIFO for conversion data storage (for SCAN conversion: 16 steps, for Priority conversion: 4 steps)
- Base Timer (Max 8 channels)
- Operation mode is selectable from the followings for each channel:
- 16 - bit PWM timer
- 16 - bit PPG timer
- 16 - /32 - bit reload timer
- 16 - /32 - bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General - Purpose I/O Port
- This series can use its pins as general - purpose I/O ports when they are not used for external bus or peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull - up control per pin
- Capable of reading pin level directly
- Built - in the port relocate function
- Up to 83 fast general - purpose I/O Ports@100 pin Package
- Dual Timer (32 - /16 - bit Down Counter)
- The Dual Timer consists of two programmable 32 - /16 - bit down counters.
- Operation mode is selectable from the followings for each channel:
- Free - running
- Periodic (= Reload)
- One - shot
- HDMI - CEC/Remote Control Receiver (Up to 2 channels)
- HDMI - CEC transmitter
- Header block automatic transmission by judging Signal free
- Generating status interrupt by detecting Arbitration lost
- Generating START, EOM, ACK automatically to output CEC transmission by setting 1 byte data
- Generating transmission status interrupt when transmitting 1 block (1 byte data and EOM/ACK)
- HDMI - CEC receiver
- Automatic ACK reply function available
- Line error detection function available
- Remote control receiver
- 4 bytes reception buffer
- Repeat code detection function available
- HDMI - CEC transmitter
- Real - time clock (RTC)
- Year/Month/Day/Hour/Minute/Second/A day of the week from 00 to 99.
- The interrupt function with specifying date and time (Year/Month/Day/Hour/Minute) is available. This function is also available by specifying only Year, Month, Day, Hour or Minute.
- Timer interrupt function after set time or each set time.
- Capable of rewriting the time with continuing the time count.
- Leap year automatic count is available.
- Watch Counter
- The Watch counter is used for wake up from sleep and timer mode.
- Interval timer: up to 64 s (Max) @ Sub Clock: 32.768 kHz
- External Interrupt Controller Unit
- Up to 16 external interrupt input pins
- Include one non - maskable interrupt (NMI) input pin
- Watchdog Timer (2 channels)
- A watchdog timer can generate interrupts or a reset when a time - out value is reached.
- This series consists of two different watchdogs, a Hardware watchdog and a Software watchdog.
- The Hardware watchdog timer is clocked by the built - in low - speed CR oscillator. Therefore, the Hardware watchdog is active in any low - power consumption modes except RTC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 14.4368 | $ 14.44 |
| 200+ | $ 5.7605 | $ 1152.10 |
| 500+ | $ 5.568 | $ 2784.00 |
| 1,000+ | $ 5.4741 | $ 5474.10 |
Package Standard1980/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | PFBGA-112(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 83 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | PFBGA-112(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 83 |
Segnala un erroreMostra prodotti simili (0) >
Descrizione
Traduzione AI
CY9A140NB Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the ARM Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, and Communication Interfaces (UART, CSIO, I²C).
Caratteristiche
Traduzione AI
- 32-bit ARM Cortex-M3 Core
- Processor version: r2p1
- Up to 40 MHz Frequency Operation
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory
- Dual Operation Flash memory has the upper bank and the lower bank. So, this series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait - cycle
- Security function for code protection
- Dual operation Flash memory
- [SRAM]
- This Series on - chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I - code bus and D - code bus of Cortex - M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 KB
- SRAM1: Up to 16 KB
- [Flash memory]
- External Bus Interface
- Supports SRAM, NOR Flash memory device
- Up to 8 chip selects
- 8 - /16 - bit Data width
- Up to 25 - bit Address bit
- Maximum area size: Up to 256 MB
- Supports Address/Data multiplex
- Supports external RDY function
- Multi - function Serial Interface (Max 8 channels)
- 4 channels with 16 steps ×9 - bit FIFO (ch.4 to ch.7), 4 channels without FIFO (ch.0 to ch.3)
- Operation mode is selectable from the followings for each channel:
- UART
- CSIO
- I2C
- [UART]
- Full - duplex double buffer
- Selection with or without parity supported
- Built - in dedicated baud rate generator
- [CSIO]
- Full - duplex double buffer
- Built - in dedicated baud rate generator
- Overrun error detection function available
- [I2C]
- Standard - mode (Max 100 kbps) / Fast - mode (Max 400 kbps) supported
- DMA Controller (8 channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built - in peripherals
- A/D Converter (Max 24 channels)
- Successive Approximation type
- Built - in 2 units
- Conversion time: 2.0 μs @ 2.7 V to 3.6 V
- Built - in FIFO for conversion data storage (for SCAN conversion: 16 steps, for Priority conversion: 4 steps)
- Base Timer (Max 8 channels)
- Operation mode is selectable from the followings for each channel:
- 16 - bit PWM timer
- 16 - bit PPG timer
- 16 - /32 - bit reload timer
- 16 - /32 - bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General - Purpose I/O Port
- This series can use its pins as general - purpose I/O ports when they are not used for external bus or peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull - up control per pin
- Capable of reading pin level directly
- Built - in the port relocate function
- Up to 83 fast general - purpose I/O Ports@100 pin Package
- Dual Timer (32 - /16 - bit Down Counter)
- The Dual Timer consists of two programmable 32 - /16 - bit down counters.
- Operation mode is selectable from the followings for each channel:
- Free - running
- Periodic (= Reload)
- One - shot
- HDMI - CEC/Remote Control Receiver (Up to 2 channels)
- HDMI - CEC transmitter
- Header block automatic transmission by judging Signal free
- Generating status interrupt by detecting Arbitration lost
- Generating START, EOM, ACK automatically to output CEC transmission by setting 1 byte data
- Generating transmission status interrupt when transmitting 1 block (1 byte data and EOM/ACK)
- HDMI - CEC receiver
- Automatic ACK reply function available
- Line error detection function available
- Remote control receiver
- 4 bytes reception buffer
- Repeat code detection function available
- HDMI - CEC transmitter
- Real - time clock (RTC)
- Year/Month/Day/Hour/Minute/Second/A day of the week from 00 to 99.
- The interrupt function with specifying date and time (Year/Month/Day/Hour/Minute) is available. This function is also available by specifying only Year, Month, Day, Hour or Minute.
- Timer interrupt function after set time or each set time.
- Capable of rewriting the time with continuing the time count.
- Leap year automatic count is available.
- Watch Counter
- The Watch counter is used for wake up from sleep and timer mode.
- Interval timer: up to 64 s (Max) @ Sub Clock: 32.768 kHz
- External Interrupt Controller Unit
- Up to 16 external interrupt input pins
- Include one non - maskable interrupt (NMI) input pin
- Watchdog Timer (2 channels)
- A watchdog timer can generate interrupts or a reset when a time - out value is reached.
- This series consists of two different watchdogs, a Hardware watchdog and a Software watchdog.
- The Hardware watchdog timer is clocked by the built - in low - speed CR oscillator. Therefore, the Hardware watchdog is active in any low - power consumption modes except RTC
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CY9AFB41NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.4994 | ||
| CY9AF341NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.818 | ||
| CY9AF142NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4348 | ||
| CY9AF342NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.818 | ||
| CY9AFB42NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4358 | ||
| CY9AF344NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.8168 | ||
| CY9AF144NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4368 | ||
| CY9AFA41NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4348 | ||
| CY9AF341NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 19.2212 | ||
| CY9AF142NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4348 | ||
| CY9AFA42NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4348 | ||
| CY9AF342NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.8168 | ||
| CY9AFA42NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4368 | ||
| CY9AFB42NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4368 | ||
| CY9AFA44NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 18.9504 | ||
| CY9AF344NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.8191 | ||
| CY9AF154NBBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 16.4994 | ||
| CY9AF154NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4358 | ||
| CY9AFA44NABGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4358 | ||
| CY9AF314NBGL-GK9E1 | Infineon | PFBGA-112(10x10) | 0 | $ 14.4368 |

