LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22417CA38-25.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22417CA38-25.000M

Manufacturer
MPN
SXT22417CA38-25.000M
LCSC Part #
C6519274
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 17pF ±25ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22417CA38-25.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6775$ 0.68
200+$ 0.2713$ 54.26
500+$ 0.2622$ 131.10
1,000+$ 0.2577$ 257.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance17pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)80Ω
Frequency25MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22417CA48-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7279
SXT22417DA38-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7259
SXT22417CA27-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6759
SXT22417CB38-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6942
SXT22417DA48-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7274
SXT22417DA27-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7229
SXT22417CA16-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6698
SXT22417CA17-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6729
SXT22417CA07-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6683
SXT22417CC38-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7587
SXT22417CB48-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6971
SXT22417DB38-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7411
SXT22417CB27-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.691
SXT22417CC48-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7122
SXT22417DA16-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7168
SXT22417DA17-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.77
SXT22417DA07-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7153
SXT22417DC38-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.8089
SXT22417CC27-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7077
SXT22417DB48-25.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7441