LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412EC48-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412EC48-20.000M

Manufacturer
MPN
SXT22412EC48-20.000M
LCSC Part #
C6518853
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 12pF ±15ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22412EC48-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3155$ 1.32
200+$ 0.5259$ 105.18
500+$ 0.5077$ 253.85
1,000+$ 0.4987$ 498.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412EC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.314
SXT22412ED48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3307
SXT22412ED38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3276
SXT22412EC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3109
SXT22412FC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4832
SXT22412EE48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3443
SXT22412EC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3093
SXT22412EC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3062
SXT22412EC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3032
SXT22412FC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.385
SXT22412EE38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4064
SXT22412ED27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3889
SXT22412FD48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4018
SXT22412ED07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3184
SXT22412ED16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3201
SXT22412ED17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.323
SXT22412FD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4962
SXT22412FC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3822
SXT22412EE27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3397
SXT22412FE48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6825