Suntsu Electronics, Inc. SXT22410FC07-27.000M
| Manufacturer | |
| MPN | SXT22410FC07-27.000M |
| LCSC Part # | C6517849 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±10ppm 10pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4364 | $ 2.44 |
| 200+ | $ 0.9726 | $ 194.52 |
| 500+ | $ 0.9402 | $ 470.10 |
| 1,000+ | $ 0.924 | $ 924.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410FD07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3018 | ||
| SXT22410FE07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3247 | ||
| SXT22410FC17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7653 | ||
| SXT22410FC48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2972 | ||
| SXT22410FC16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2824 | ||
| SXT22410FC27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.6519 | ||
| SXT22410FC38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2929 | ||
| SXT22410FD38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3169 | ||
| SXT22410FD17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3094 | ||
| SXT22410FD27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3127 | ||
| SXT22410FD48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410FD16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.305 | ||
| SXT22410FE48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3445 | ||
| SXT22410FE16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3292 | ||
| SXT22410FE38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3413 | ||
| SXT22410FE27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.3368 | ||
| SXT22410FE17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9805 | ||
| SXT22410FB07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2533 | ||
| SXT22410FA07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 2.2306 | ||
| 425F11A027M0000 | CTS | SMD2520-4P | 0 | $ 1.1139 |

