ADI AD7862ARZ-2
| Manufacturer | |
| MPN | AD7862ARZ-2 |
| LCSC Part # | C651780 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Parallel port 5V SOIC-28-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multiplexers | |
| Resolution(Bits) | 250kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multiplexers | |
| Resolution(Bits) | 250kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7862 is a high-speed, low-power, dual 12-bit A/D converter powered by a single +5 V supply. The device contains two 4 μs successive approximation ADCs, two track/hold amplifiers, an internal +2.5 V reference, and a high-speed parallel interface. There are four analog inputs, divided into two channels (A and B), selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2) that can be sampled and converted simultaneously, thus preserving the relative phase information of the signals on the two analog inputs. The device accepts analog input ranges of ±10 V (AD7862-10), ±2.5 V (AD7862-3), and 0 - 2.5 V (AD7862-2). The overvoltage protection of the device's analog inputs allows the input voltage to reach ±17 V, ±7 V, or +7 V without damage.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.2751 | $ 61.28 |
| 30+ | $ 58.1081 | $ 1743.24 |
Standard Packaging27/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multiplexers | |
| Resolution(Bits) | 250kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Multiplexers | |
| Resolution(Bits) | 250kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7862 is a high-speed, low-power, dual 12-bit A/D converter powered by a single +5 V supply. The device contains two 4 μs successive approximation ADCs, two track/hold amplifiers, an internal +2.5 V reference, and a high-speed parallel interface. There are four analog inputs, divided into two channels (A and B), selected by the A0 input. Each channel has two inputs (VA1 and VA2 or VB1 and VB2) that can be sampled and converted simultaneously, thus preserving the relative phase information of the signals on the two analog inputs. The device accepts analog input ranges of ±10 V (AD7862-10), ±2.5 V (AD7862-3), and 0 - 2.5 V (AD7862-2). The overvoltage protection of the device's analog inputs allows the input voltage to reach ±17 V, ±7 V, or +7 V without damage.
C651780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD7862ARZ-10 | ADI | SOIC-28-300mil | 5 | $ 44.5456 | ||
| AD7862BRZ-10 | ADI | SOIC-28-300mil | 0 | $ 35.6743 | ||
| AD7862BRZ-3 | ADI | SOIC-28-300mil | 0 | $ 35.6743 | ||
| AD7862ARZ-3 | ADI | SOIC-28-300mil | 0 | $ 27.4167 | ||
| AD7862ARZ-10REEL | ADI | SOIC-28-300mil | 0 | $ 13.2417 |

