Riedon BRT100-15RJ8
| Manufacturer | |
| MPN | BRT100-15RJ8 |
| LCSC Part # | C6516137 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 15Ω ±5% 100W |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 15Ω | |
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.699 | $ 41.70 |
| 200+ | $ 16.6393 | $ 3327.86 |
| 500+ | $ 16.0823 | $ 8041.15 |
| 1,000+ | $ 15.8077 | $ 15807.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 15Ω | |
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Type | Aluminum Housed Resistor | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BR100-15RJ8 | Riedon | Through Hole | 0 | $ 41.699 | ||
| BRT120-15RJ8 | Riedon | Through Hole | 0 | $ 38.5932 | ||
| BR120-15RJ8 | Riedon | Through Hole | 0 | $ 35.5959 | ||
| BR300-15RJ8 | Riedon | Through Hole | 0 | $ 63.684 | ||
| BRT500-15RJ8 | Riedon | Through Hole | 0 | $ 108.644 | ||
| BR500-15RJ8 | Riedon | Through Hole | 0 | $ 121.6665 |

