BOURNS BPS130-HG500P-3S
| Manufacturer | |
| MPN | BPS130-HG500P-3S |
| LCSC Part # | C6515980 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | 3.44738Mpa SIP-3 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3 | |
| Pressure range | 3.44738Mpa | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;On-chip overvoltage and mechanical protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3 | |
| Pressure range | 3.44738Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation;On-chip overvoltage and mechanical protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compensated output
- Direct media monitoring
- Gauge and absolute pressure types
- Isolated onboard electronics
- Gold-plated Kovar port option
- RoHS compliant
Applications
AI Translation
- Refrigerant systems
- Water level and pressure monitoring
- Diagnostic/analytical equipment
- Oil and fuel systems
- Exhaust gas pressure sensing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.6883 | $ 76.69 |
| 200+ | $ 30.6 | $ 6120.00 |
| 400+ | $ 29.5771 | $ 11830.84 |
| 1,000+ | $ 29.0718 | $ 29071.80 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3 | |
| Pressure range | 3.44738Mpa | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;On-chip overvoltage and mechanical protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | BOURNS | |
| Packaging | SIP-3 | |
| Pressure range | 3.44738Mpa |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation;On-chip overvoltage and mechanical protection | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compensated output
- Direct media monitoring
- Gauge and absolute pressure types
- Isolated onboard electronics
- Gold-plated Kovar port option
- RoHS compliant
Applications
AI Translation
- Refrigerant systems
- Water level and pressure monitoring
- Diagnostic/analytical equipment
- Oil and fuel systems
- Exhaust gas pressure sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

