LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7804BRZ product image
Images for reference only

ADI AD7804BRZRoHS

Manufacturer
MPN
AD7804BRZ
LCSC Part #
C651570
Packaging
SOIC-16-300mil
Customer #
Key Attributes
4us 3.3V~5V 0.5LSB 10 Serial SOIC-16-300mil Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconADI AD7804BRZ
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 43.0357$ 43.04
30+$ 40.8124$ 1224.37
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSOIC-16-300mil
Settling Time4us
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
FunctionPower-down mode;Power-on reset
Integral non - linearity0.5LSB
Number of Channels4
Resolution (Bits)10
Interface TypeSerial

Features

AI Translation
  • Four 10-bit DACs in a single package
  • Serial and parallel loading supported
    • AD7804: Quad 10-bit serial loading
    • AD7805: Quad 10-bit parallel loading
    • AD7808: Octal 10-bit serial loading
    • AD7809: Octal 10-bit parallel loading
  • +3.3 V to +5 V supply voltage
  • Low power mode
  • Power-on reset
  • Standby mode (all DACs/individual DAC)
  • Low power full CMOS architecture
  • 10-bit resolution
  • Double-buffered DAC registers
  • Dual external reference capability

Applications

AI Translation
  • Optical disc drives
  • Instrumentation and communication systems
  • Process control and voltage setpoint control
  • Trimmer potentiometer replacement
  • Auto-calibration