PANJIT BD8150YS_L2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BD8150YS_L2_00001 |
| LCSC Part # | C6514715 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Independent 150V 900mV@8A 8A TO-252 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package compliant with UL 94V-0 flammability rating.
- Surface mount application for optimized board space.
- Low power consumption, high efficiency.
- High surge withstand capability.
- Lead-free product compliant with EU RoHS 2011/65/EU directive.
- Green molding compound (halogen-free) compliant with IEC61249.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7639 | $ 0.76 |
| 200+ | $ 0.3047 | $ 60.94 |
| 500+ | $ 0.2941 | $ 147.05 |
| 1,000+ | $ 0.2895 | $ 289.50 |
Standard Packaging75000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 85A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package compliant with UL 94V-0 flammability rating.
- Surface mount application for optimized board space.
- Low power consumption, high efficiency.
- High surge withstand capability.
- Lead-free product compliant with EU RoHS 2011/65/EU directive.
- Green molding compound (halogen-free) compliant with IEC61249.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BD8150S_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7396 | ||
| BD8150YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD8200YS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD8200YS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7638 | ||
| BD8200S_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7857 | ||
| MBR20H150YD_L2_00001 | PANJIT | TO-252 | 0 | $ 0.5037 |

