Global Connector Technology BD075-29-A-1-L-D
| Manufacturer | |
| MPN | BD075-29-A-1-L-D |
| LCSC Part # | C6514574 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Female Header 29 Position 1.27mm Pitch Single Row Surface Mount -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 29P | |
| Current Rating | 1A | |
| Insulation Height | 4.6mm | |
| Holes Structure | 1x29P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 29P | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 1x29P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8633 | $ 4.86 |
| 200+ | $ 1.9414 | $ 388.28 |
| 500+ | $ 1.8762 | $ 938.10 |
| 1,000+ | $ 1.8444 | $ 1844.40 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 29P | |
| Current Rating | 1A | |
| Insulation Height | 4.6mm | |
| Holes Structure | 1x29P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | 30V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 29P | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 1x29P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C6514574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

