LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7711AARZ product image
Images for reference only

ADI AD7711AARZRoHS

Manufacturer
MPN
AD7711AARZ
LCSC Part #
C651447
Packaging
SOIC-24-300mil
Customer #
Key Attributes
Charge Balancing ADC with RTD Current Source
Datasheetpdf iconADI AD7711AARZ
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 51.4132$ 51.41
30+$ 48.8653$ 1465.96
Standard Packaging31/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-24-300mil
Operating Temperature-40℃~+85℃
InterfaceSerial port
Quiescent Current (Iq)-
Voltage - Supply5V~10V
Number of Channels2
Integral non - linearity-
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency400kHz~10MHz
FeaturesBipolar input;Bipolar power supply;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration
Resolution(Bits)1.028kHz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The AD7711A is a complete analog front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma - delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on - chip digital filter. The first notch of this digital filter can be programmed via the on - chip control register, allowing adjustment of the filter cutoff and settling time.

The part features two differential analog inputs and a differential reference input. Normally, one of the channels will be used as the main channel with the second channel used as an auxiliary input to periodically measure a second voltage. It can be operated from a single supply (by tying the VSS pin to AGND) provided that the input signals on the analog inputs are more positive than - 30mV. By taking the VSS pin negative, the part can convert signals down to VREF on its inputs. The part also provides a 400 μA current source that can be used to provide excitation for RTD transducers. The AD7711A thus performs all signal conditioning and conversion for a single - or dualchannel system.

The AD7711A is ideal for use in smart, microcontroller based systems. Input channel selection, gain settings, and signal polarity can be configured in software by using the bidirectional serial port. The AD7711A contains self - calibration, system calibration, and background calibration options and allows the user to read and write the on - chip calibration registers.

Features

AI Translation
  • Charge Balancing AOC
  • 24 Bits No Missing Codes
  • ±0.0015% Nonlinearity
  • 2 - Channel Programmable Gain Front End
  • Gains from 1 to 128
  • Differential Inputs
  • Low - Pass Filter with Programmable Filter Cutoffs
  • Ability to Read/Write Calibration Coefficients
  • Bidirectional Microcontroller Serial Interface
  • Internal/External Reference Option
  • Single - or Dual - Supply Operation
  • Low Power (25 mW typ) with Power - Down Mode (7 mW typ)

Applications

AI Translation
  • RTD Transducers