ADI AD7657YSTZ-1
| Manufacturer | |
| MPN | AD7657YSTZ-1 |
| LCSC Part # | C651343 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 4.75V~5.25V LQFP-64(10x10) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply | |
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pin-compatible and software-compatible with AD7656/AD7657/AD7658, with reduced decoupling requirements
- 6 independent ADCs
- True bipolar analog input pins/software-selectable ranges: ±10V, ±5V
- High throughput rate: 250kSPS
- iCMOS process technology
- Low power consumption 140mW (250kSPS, 5V supply)
- High noise immunity, wide bandwidth
- SNR 88dB (at 10kHz input frequency)
- On-chip reference and buffer
- High-speed parallel, serial, and daisy-chain interface modes
- High-speed serial interface SPI/QSPI/MICROWIRE, DSP-compatible
- Standby mode: 315μW maximum
- 64-lead LQFP package
- AD7656-1/AD7657-1/AD7658-1 are pin- and software-compatible versions of the AD7656/AD7657/AD7658 with reduced decoupling requirements, each integrating 6 channels of 16/14/12-bit, fast, low-power successive approximation ADCs in a single package, designed using iCMOS (industrial CMOS) process technology.
- iCMOS is a process that combines high-voltage silicon with submicron CMOS and complementary bipolar technologies. This process enables the development of high-performance analog ICs operating at up to 33V, achieving a size-to-performance ratio previously unattainable with conventional high-voltage devices. Unlike analog ICs built on traditional CMOS processes, iCMOS devices accept bipolar input signals while delivering improved performance, significantly reduced power consumption, and smaller package sizes.
- All three devices offer throughput rates up to 250kSPS and integrate low-noise, wide-bandwidth track-and-hold amplifiers capable of handling input frequencies up to 4.5MHz.
- The conversion process and data acquisition are controlled via the CONVST signal and an internal oscillator. Three CONVST pins (CONVSTA, CONVSTB, and CONVSTC) allow three pairs of ADCs to perform simultaneous sampling independently.
- AD7656-1/AD7657-1/AD7658-1 feature a high-speed parallel interface and a high-speed serial interface, facilitating connection between the devices and a microprocessor or DSP. When serial interface mode is selected, each device allows multiple ADCs to be connected in a daisy-chain configuration to a single serial interface.
- All three devices support true bipolar input signals in both the ±4×VREF and ±2×VREF ranges, and also integrate an on-chip 2.5V reference.
Applications
AI Translation
- Power line monitoring and measurement systems
- Instrumentation and control systems
- Multi-axis positioning systems
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 53.2509 | $ 53.25 |
| 30+ | $ 50.4992 | $ 1514.98 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply | |
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Simultaneous sampling;Bipolar power supply |
| Type | Description | |
|---|---|---|
| Interface | Serial port;Parallel port | |
| Resolution(Bits) | 250kHz;14 | |
| S/N Ratio | 83.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 6 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Pin-compatible and software-compatible with AD7656/AD7657/AD7658, with reduced decoupling requirements
- 6 independent ADCs
- True bipolar analog input pins/software-selectable ranges: ±10V, ±5V
- High throughput rate: 250kSPS
- iCMOS process technology
- Low power consumption 140mW (250kSPS, 5V supply)
- High noise immunity, wide bandwidth
- SNR 88dB (at 10kHz input frequency)
- On-chip reference and buffer
- High-speed parallel, serial, and daisy-chain interface modes
- High-speed serial interface SPI/QSPI/MICROWIRE, DSP-compatible
- Standby mode: 315μW maximum
- 64-lead LQFP package
- AD7656-1/AD7657-1/AD7658-1 are pin- and software-compatible versions of the AD7656/AD7657/AD7658 with reduced decoupling requirements, each integrating 6 channels of 16/14/12-bit, fast, low-power successive approximation ADCs in a single package, designed using iCMOS (industrial CMOS) process technology.
- iCMOS is a process that combines high-voltage silicon with submicron CMOS and complementary bipolar technologies. This process enables the development of high-performance analog ICs operating at up to 33V, achieving a size-to-performance ratio previously unattainable with conventional high-voltage devices. Unlike analog ICs built on traditional CMOS processes, iCMOS devices accept bipolar input signals while delivering improved performance, significantly reduced power consumption, and smaller package sizes.
- All three devices offer throughput rates up to 250kSPS and integrate low-noise, wide-bandwidth track-and-hold amplifiers capable of handling input frequencies up to 4.5MHz.
- The conversion process and data acquisition are controlled via the CONVST signal and an internal oscillator. Three CONVST pins (CONVSTA, CONVSTB, and CONVSTC) allow three pairs of ADCs to perform simultaneous sampling independently.
- AD7656-1/AD7657-1/AD7658-1 feature a high-speed parallel interface and a high-speed serial interface, facilitating connection between the devices and a microprocessor or DSP. When serial interface mode is selected, each device allows multiple ADCs to be connected in a daisy-chain configuration to a single serial interface.
- All three devices support true bipolar input signals in both the ±4×VREF and ±2×VREF ranges, and also integrate an on-chip 2.5V reference.
Applications
AI Translation
- Power line monitoring and measurement systems
- Instrumentation and control systems
- Multi-axis positioning systems
C651343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

