LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7542KPZ product image
Images for reference only

ADI AD7542KPZRoHS

Manufacturer
MPN
AD7542KPZ
LCSC Part #
C651174
Packaging
PLCC-20(9x9)
Customer #
Key Attributes
2us 5V 0.5LSB PLCC-20(9x9) Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconADI AD7542KPZ
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.872$ 18.87
30+$ 17.947$ 538.41
Standard Packaging49/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingPLCC-20(9x9)
Settling Time2us
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)2.5mA
FunctionBipolar output;Programmable gain;Power-on reset
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)12;-
Interface Type-

Introduction

AI Translation

The AD7542 is a precision 12-bit CMOS multiplying DAC designed for direct interface to 4- or 8-bit microprocessors. The functional diagram shows the AD7542 to consist of three 4-bit data registers, a 12-bit DAC register, address decoding logic and a 12-bit CMOS multiplying DAC. Data is loaded into the data registers in three 4-bit bytes, and subsequently transferred to the 12-bit DAC register. All data loading or data transfer operations are identical to the WRITE cycle of a static RAM. A clear input allows the DAC register to be easily reset to all zeros when powering up the device. The AD7542 is manufactured using an advanced thin-film on monolithic CMOS fabrication process. Multiplying capability, low power dissipation, +5V operation, small size (16-pin DIP and 20 terminal surface mount packages) and easy μP interface make the AD7542 ideal for many instrumentation and industrial control applications.

Features

AI Translation
  • Resolution: 12 Bits
  • Nonlinearity: ±1/2LSB Tmin to Tmax
  • Low Gain Drift: 2ppm/℃ typ, 5ppm/°C max
  • Microprocessor Compatible
  • Full 4-Quadrant Multiplication
  • Fast Interface Timing
  • Low Power Dissipation: 40mW max
  • Low Cost
  • Small Size: 16-pin DIP and 20-Terminal Surface Mount Package
  • Latch Free (Protection Schottky Not Required)

Applications

AI Translation
  • instrumentation
  • industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD7542KPZ-REELADIPLCC-20(9x9)0$ 46.3859