LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21416BA16-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT21416BA16-16.384M

Manufacturer
MPN
SXT21416BA16-16.384M
LCSC Part #
C6510561
Packaging
SMD2016-4P
Customer #
Key Attributes
±50ppm 16pF ±30ppm SMD2016-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT21416BA16-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9336$ 0.93
200+$ 0.3729$ 74.58
500+$ 0.3607$ 180.35
1,000+$ 0.3547$ 354.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16.384MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21416BA17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9365
SXT21416CA16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.027
SXT21416CA17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9836
SXT21416BB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9563
SXT21416DA16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1234
SXT21416DA17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0532
SXT21416BB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9608
SXT21416BA48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9486
SXT21416BA38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9456
SXT21416BA27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0067
SXT21416BA07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.929
SXT21416CB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0032
SXT21416EA16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1427
SXT21416CB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0077
SXT21416EA17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1472
SXT21416CA38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.9911
SXT21416CA27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.988
SXT21416CA07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 0.976
SXT21416CA48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0429
SXT21416CC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.0259