Suntsu Electronics, Inc. SXT21418ED17-22.1184M
| Manufacturer | |
| MPN | SXT21418ED17-22.1184M |
| LCSC Part # | C6510463 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1094 | $ 1.11 |
| 200+ | $ 0.4426 | $ 88.52 |
| 500+ | $ 0.4289 | $ 214.45 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418ED16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.264 | ||
| SXT21418EE17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1826 | ||
| SXT21418EE16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2867 | ||
| SXT21418FD17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2048 | ||
| SXT21418FD16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2018 | ||
| SXT21418ED48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1199 | ||
| SXT21418ED27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1124 | ||
| SXT21418ED07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1033 | ||
| SXT21418ED38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1169 | ||
| SXT21418FE17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21418FE16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2215 | ||
| SXT21418EE38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1352 | ||
| SXT21418EE27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1857 | ||
| SXT21418EE48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1381 | ||
| SXT21418EE07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.123 | ||
| SXT21418FD27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2077 | ||
| SXT21418FD38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2109 | ||
| SXT21418FD07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1987 | ||
| SXT21418FD48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2139 | ||
| SXT21418EB17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0714 |

