Suntsu Electronics, Inc. SXT21418EC27-26.000M
| Manufacturer | |
| MPN | SXT21418EC27-26.000M |
| LCSC Part # | C6510434 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3597 | $ 2.36 |
| 200+ | $ 0.9427 | $ 188.54 |
| 500+ | $ 0.9109 | $ 455.45 |
| 1,000+ | $ 0.8957 | $ 895.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418ED27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3851 | ||
| SXT21418EC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3551 | ||
| SXT21418EC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.352 | ||
| SXT21418EC38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4778 | ||
| 402F260XXCDR | CTS | SMD2016-4P | 0 | $ 0.9183 | ||
| SXT21418FC27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4885 | ||
| SXT21418EE27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21418ED17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3806 | ||
| SXT21418EC07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3474 | ||
| SXT21418EC48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3686 | ||
| SXT21418ED16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3776 | ||
| SXT21418ED38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3897 | ||
| SXT21418FD27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5143 | ||
| SXT21418FC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6577 | ||
| SXT21418EE17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1916 | ||
| SXT21418ED07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.373 | ||
| SXT21418ED48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3944 | ||
| SXT21418EE16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4035 | ||
| SXT21418FC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4792 | ||
| SXT21418FC38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.6665 |

