Suntsu Electronics, Inc. SXT21412DD07-22.1184M
| Manufacturer | |
| MPN | SXT21412DD07-22.1184M |
| LCSC Part # | C6509751 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±20ppm 12pF ±20ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2185 | $ 1.22 |
| 200+ | $ 0.4865 | $ 97.30 |
| 500+ | $ 0.4699 | $ 234.95 |
| 1,000+ | $ 0.4623 | $ 462.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412ED07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2609 | ||
| SXT21412DD16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.22 | ||
| SXT21412DD48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4034 | ||
| SXT21412DD17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.223 | ||
| SXT21412DD38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2841 | ||
| SXT21412DD27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2245 | ||
| SXT21412EE07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2715 | ||
| SXT21412FD07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3154 | ||
| SXT21412ED48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2699 | ||
| SXT21412ED16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3222 | ||
| SXT21412ED17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2653 | ||
| SXT21412ED27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.327 | ||
| SXT21412ED38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4489 | ||
| SXT21412FE07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3873 | ||
| SXT21412DA07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1867 | ||
| SXT21412DB07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1973 | ||
| SXT21412DC07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2078 | ||
| SXT21412EE27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2774 | ||
| SXT21412EE17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2759 | ||
| SXT21412EE48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2807 |

