LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AZ23B43-E3-08 product image
Images for reference only

VISHAY AZ23B43-E3-08RoHS

Manufacturer
MPN
AZ23B43-E3-08
LCSC Part #
C6508558
Packaging
SOT-23-3
Customer #
Key Attributes
1 Pair Common Anode 42.14V~43.86V 300mW 43V SOT-23-3 Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY AZ23B43-E3-08
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1076$ 0.11
200+$ 0.043$ 8.60
500+$ 0.0415$ 20.75
1,000+$ 0.0408$ 40.80
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23-3
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@32V
Impedance(Zzt)100Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)42.14V~43.86V
Pd - Power Dissipation300mW
Zener Voltage(Nom)43V
Impedance(Zzk)375Ω

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
  • AEC-Q101 qualified available
  • ESD capability acc. to AEC-Q101: human body model: >8kV, machine model: >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AZ23B43-G3-08VISHAYSOT-23-30$ 0.1369
AZ23B43-E3-18VISHAYSOT-23-30$ 0.1076
AZ23B43-G3-18VISHAYSOT-23-30$ 0.1217
AZ23B43-HE3_A-08VISHAYSOT-23(TO-236)0$ 0.1135
AZ23B43-HE3_A-18VISHAYSOT-23(TO-236)0$ 0.1153
AZ23C43-E3-08VISHAYSOT-23-30$ 0.08
AZ23C43-E3-18VISHAYSOT-23-30$ 0.08
AZ23C43-G3-08VISHAYSOT-23-30$ 0.0932
AZ23C43_R1_00001PANJITSOT-230$ 0.0689
BZB84-B43,215NexperiaTO-236AB0$ 0.0883
AZ23C43-HE3_A-18VISHAYSOT-23(TO-236)0$ 0.1153
AZ23C43-G3-18VISHAYSOT-23-30$ 0.0932
AZ23C43 RFGTaiwan SemiconductorSOT-230$ 0.0734