LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ARN30A4HX product image
Images for reference only

PANASONIC ARN30A4HXRoHS

Manufacturer
MPN
ARN30A4HX
LCSC Part #
C6506747
Packaging
-
Customer #
Key Attributes
One set of changeover: 1C (SPDT-changeover) 4.5V High Frequency (RF) Relays RoHS
Datasheetpdf iconPANASONIC ARN30A4HX
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.9394$ 67.94
200+$ 27.1088$ 5421.76
400+$ 26.2025$ 10481.00
800+$ 25.7549$ 20603.92
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerPANASONIC
Packaging-
Contact FormOne set of changeover: 1C (SPDT-changeover)
Operating Temperature-40℃~+85℃
Coil Voltage4.5V
Release Time5ms
Operate Time5ms

Features

AI Translation
  • Compact surface-mount design, 9.6 × 14.6 × 10.0 mm
  • High power handling: 150 W at 2 GHz, 80 W under hot switching
  • Excellent ambient temperature characteristics, maximum operating temperature 85°C
  • Excellent high-frequency performance, 50 Ω impedance
  • Product line includes reverse contact type — swapping NO and NC contact positions for greater design flexibility

Applications

AI Translation
  • Broadcast and video equipment market
  • Mobile phone base stations
  • Telecommunications market
  • Test and measurement equipment market

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARN30A4HPANASONIC-0$ 75.4868