Chilisin APSC00131380270T00
| Manufacturer | ChilisinAsian Brands |
| MPN | APSC00131380270T00 |
| LCSC Part # | C6506594 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 52mΩ SMD,12.5x12.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 27uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 52mΩ | |
| Current - Saturation(Isat) | 5.3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 27uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 52mΩ | |
| Current - Saturation(Isat) | 5.3A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3623 | $ 0.36 |
| 200+ | $ 0.1446 | $ 28.92 |
| 500+ | $ 0.1398 | $ 69.90 |
| 1,000+ | $ 0.1374 | $ 137.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 27uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 52mΩ | |
| Current - Saturation(Isat) | 5.3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 27uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 52mΩ | |
| Current - Saturation(Isat) | 5.3A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

