TT Electronics AR5KL.25
| Manufacturer | |
| MPN | AR5KL.25 |
| LCSC Part # | C6506570 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 5W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 5W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 5W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Diameter 1-13/16 inches
- 10-turn wirewound
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 367.9372 | $ 367.94 |
| 200+ | $ 146.8091 | $ 29361.82 |
| 500+ | $ 141.9047 | $ 70952.35 |
| 1,000+ | $ 139.4793 | $ 139479.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 5W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±130ppm/℃ | |
| Power(Watts) | 5W | |
| Number of Turns | 10 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Diameter 1-13/16 inches
- 10-turn wirewound
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

