ADI AD5941BCPZ-RL7
| Manufacturer | |
| MPN | AD5941BCPZ-RL7 |
| LCSC Part # | C650309 |
| Packaging | LFCSP-48 |
| Customer # | |
| Key Attributes | High-precision, low-power analog front end (AFE) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48 | |
| Clock Frequency | 16MHz;32MHz | |
| Voltage Reference Value | 1.82V | |
| Interface | SPI | |
| Resolution(Bits) | 400kHz;16 | |
| S/N Ratio | 80dB | |
| Quiescent Current (Iq) | 6.5uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Function | Programmable gain;Multiplexers;Input buffering;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48 | |
| Clock Frequency | 16MHz;32MHz | |
| Voltage Reference Value | 1.82V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 400kHz;16 | |
| S/N Ratio | 80dB | |
| Quiescent Current (Iq) | 6.5uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Function | Programmable gain;Multiplexers;Input buffering;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Analog Input:
- 16-bit ADC with 800 kSPS and 1.6 MSPS options
- Voltage, current, and impedance measurement capability
- Internal and external current and voltage channels
- Ultralow leakage switch matrix and input multiplexer
- Input buffer and programmable gain amplifier
- Voltage DAC:
- Dual-output voltage DAC, output range 0.2 V to 2.4 V
- 12-bit VBIAS0 output for potentiostat biasing
- 6-bit VZERO0 output for TIA biasing
- Ultralow power: 1 µA
- 1 high-speed 12-bit DAC
- HSDAC output range: ±607 mV
- Programmable gain amplifier at HSDAC output, gain settings of 2 and 0.05
- Amplifiers, Accelerators, and Reference:
- 1 low-power, low-noise potentiostat amplifier for potentiostat biasing in electrochemical sensing
- 1 low-noise, low-power TIA for sensor current output measurement
- Range: 50 pA to 3 mA
- Programmable load and gain resistors for sensor output
- Analog Hardware Accelerator:
- Digital waveform generator
- Receive filter
- Complex impedance measurement (DFT) engine
- 1 high-speed TIA for wideband input signals from 0.015 Hz to 200 kHz
- Digital waveform generator for sinusoidal and trapezoidal waveform generation
- 2.5 V and 1.82 V internal reference voltage sources
- System-Level Power Saving:
- Fast power-up and power-down analog blocks for duty cycle control
- Programmable AFE sequencer to minimize host controller workload
- 6 kB SRAM for preprogrammed AFE sequences
- Ultralow power potentiostat channel: 6.5 µA current consumption when powered up with all other blocks in sleep mode
- Intelligent Sensor Synchronization and Data Acquisition:
- Precise periodic control of sensor measurements
- Sequencer-controlled GPIO
- On-Chip Peripherals:
- SPI serial I/O
- Wakeup timer
- Interrupt controller
- Power Supply:
- 2.8 V to 3.6 V supply
- 1.82 V I/O compatible
- Power-on reset
- Sleep mode with low-power DAC and potentiostat amplifier powered up to maintain sensor bias
- Package and Temperature Range:
- AD5940: 3.6 mm × 4.2 mm, 56-ball WLCSP
- AD5941: 7 mm × 7 mm, 48-lead LFCSP
- AD5940 and AD5941 fully specified over −40°C to +85°C operating temperature range
- AD5941W fully specified over −40°C to +105°C operating temperature range
- AEC-Q100 qualified for automotive applications
Applications
AI Translation
- Electrochemical measurement
- Electrochemical gas sensor measurement
- Potentiostat/Amperometry/Voltammetry/Cyclic voltammetry
- Bioimpedance applications
- Skin impedance
- Body impedance
- Continuous glucose monitoring
- Battery impedance
In-Stock: 115
115 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.7037 | $ 18.70 |
| 10+ | $ 18.0352 | $ 180.35 |
| 30+ | $ 16.0494 | $ 481.48 |
| 100+ | $ 15.0394 | $ 1503.94 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48 | |
| Clock Frequency | 16MHz;32MHz | |
| Voltage Reference Value | 1.82V | |
| Interface | SPI | |
| Resolution(Bits) | 400kHz;16 | |
| S/N Ratio | 80dB | |
| Quiescent Current (Iq) | 6.5uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Function | Programmable gain;Multiplexers;Input buffering;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48 | |
| Clock Frequency | 16MHz;32MHz | |
| Voltage Reference Value | 1.82V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 400kHz;16 | |
| S/N Ratio | 80dB | |
| Quiescent Current (Iq) | 6.5uA | |
| Voltage - Supply | 2.8V~3.6V | |
| Function | Programmable gain;Multiplexers;Input buffering;Internal reference source;Power-on reset | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Analog Input:
- 16-bit ADC with 800 kSPS and 1.6 MSPS options
- Voltage, current, and impedance measurement capability
- Internal and external current and voltage channels
- Ultralow leakage switch matrix and input multiplexer
- Input buffer and programmable gain amplifier
- Voltage DAC:
- Dual-output voltage DAC, output range 0.2 V to 2.4 V
- 12-bit VBIAS0 output for potentiostat biasing
- 6-bit VZERO0 output for TIA biasing
- Ultralow power: 1 µA
- 1 high-speed 12-bit DAC
- HSDAC output range: ±607 mV
- Programmable gain amplifier at HSDAC output, gain settings of 2 and 0.05
- Amplifiers, Accelerators, and Reference:
- 1 low-power, low-noise potentiostat amplifier for potentiostat biasing in electrochemical sensing
- 1 low-noise, low-power TIA for sensor current output measurement
- Range: 50 pA to 3 mA
- Programmable load and gain resistors for sensor output
- Analog Hardware Accelerator:
- Digital waveform generator
- Receive filter
- Complex impedance measurement (DFT) engine
- 1 high-speed TIA for wideband input signals from 0.015 Hz to 200 kHz
- Digital waveform generator for sinusoidal and trapezoidal waveform generation
- 2.5 V and 1.82 V internal reference voltage sources
- System-Level Power Saving:
- Fast power-up and power-down analog blocks for duty cycle control
- Programmable AFE sequencer to minimize host controller workload
- 6 kB SRAM for preprogrammed AFE sequences
- Ultralow power potentiostat channel: 6.5 µA current consumption when powered up with all other blocks in sleep mode
- Intelligent Sensor Synchronization and Data Acquisition:
- Precise periodic control of sensor measurements
- Sequencer-controlled GPIO
- On-Chip Peripherals:
- SPI serial I/O
- Wakeup timer
- Interrupt controller
- Power Supply:
- 2.8 V to 3.6 V supply
- 1.82 V I/O compatible
- Power-on reset
- Sleep mode with low-power DAC and potentiostat amplifier powered up to maintain sensor bias
- Package and Temperature Range:
- AD5940: 3.6 mm × 4.2 mm, 56-ball WLCSP
- AD5941: 7 mm × 7 mm, 48-lead LFCSP
- AD5940 and AD5941 fully specified over −40°C to +85°C operating temperature range
- AD5941W fully specified over −40°C to +105°C operating temperature range
- AEC-Q100 qualified for automotive applications
Applications
AI Translation
- Electrochemical measurement
- Electrochemical gas sensor measurement
- Potentiostat/Amperometry/Voltammetry/Cyclic voltammetry
- Bioimpedance applications
- Skin impedance
- Body impedance
- Continuous glucose monitoring
- Battery impedance
C650309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



