ADI AD5760ACPZ-REEL7
| Manufacturer | |
| MPN | AD5760ACPZ-REEL7 |
| LCSC Part # | C650238 |
| Packaging | LFCSP-24-EP(4x5) |
| Customer # | |
| Key Attributes | 16-Bit Voltage Output DAC |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24-EP(4x5) | |
| Settling Time | 2.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16.5V | |
| Quiescent Current (Iq) | 10.3mA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24-EP(4x5) | |
| Settling Time | 2.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 10.3mA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The AD5760 is a true 16-bit, unbuffered voltage output digital-to-analog converter (DAC) that operates from a bipolar supply of up to 33 V. The AD5760 accepts a positive reference input range of 5 V to VDD - 2.5 V and a negative reference input range of VSS + 2.5 V to 0 V. The AD5760 offers a relative accuracy specification of ±0.5 LSB maximum range, and operation is guaranteed monotonic with a ±0.5 LSB differential nonlinearity (DNL) maximum range specification. The device uses a versatile 3-wire serial interface that operates at clock rates of up to 35 MHz and is compatible with standard serial peripheral interface (SPI), QSPI, MICROWIRE, and DSP interface standards. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V in a known output impedance state and remains in this state until a valid write to the device takes place. The device provides an output clamp feature that places the output in a defined load state.
Features
- True 16-bit voltage output DAC, ±0.5 LSB INL
- 8 nV/√Hz output noise spectral density
- 0.00625 LSB long-term linearity error stability
- ±0.018 ppm/°C gain error temperature coefficient
- 2.5 μs output voltage settling time
- 3.5 nV·sec midscale glitch impulse
- Integrated precision reference buffers
- Operating temperature range: -40°C to +125°C
- 4 mm × 5 mm LFCSP package
- Wide power supply range of up to ±16.5 V
- 35 MHz Schmitt triggered digital interface
- 1.8 V-compatible digital interface
Applications
- Medical instrumentation
- Test and measurement
- Industrial control
- Data acquisition systems
- Digital gain and offset adjustment
- Power supply control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.4881 | $ 23.49 |
| 30+ | $ 22.4668 | $ 674.00 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24-EP(4x5) | |
| Settling Time | 2.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16.5V | |
| Quiescent Current (Iq) | 10.3mA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-24-EP(4x5) | |
| Settling Time | 2.5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 10.3mA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Introduction
The AD5760 is a true 16-bit, unbuffered voltage output digital-to-analog converter (DAC) that operates from a bipolar supply of up to 33 V. The AD5760 accepts a positive reference input range of 5 V to VDD - 2.5 V and a negative reference input range of VSS + 2.5 V to 0 V. The AD5760 offers a relative accuracy specification of ±0.5 LSB maximum range, and operation is guaranteed monotonic with a ±0.5 LSB differential nonlinearity (DNL) maximum range specification. The device uses a versatile 3-wire serial interface that operates at clock rates of up to 35 MHz and is compatible with standard serial peripheral interface (SPI), QSPI, MICROWIRE, and DSP interface standards. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V in a known output impedance state and remains in this state until a valid write to the device takes place. The device provides an output clamp feature that places the output in a defined load state.
Features
- True 16-bit voltage output DAC, ±0.5 LSB INL
- 8 nV/√Hz output noise spectral density
- 0.00625 LSB long-term linearity error stability
- ±0.018 ppm/°C gain error temperature coefficient
- 2.5 μs output voltage settling time
- 3.5 nV·sec midscale glitch impulse
- Integrated precision reference buffers
- Operating temperature range: -40°C to +125°C
- 4 mm × 5 mm LFCSP package
- Wide power supply range of up to ±16.5 V
- 35 MHz Schmitt triggered digital interface
- 1.8 V-compatible digital interface
Applications
- Medical instrumentation
- Test and measurement
- Industrial control
- Data acquisition systems
- Digital gain and offset adjustment
- Power supply control
C650238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD5760ACPZ | ADI | LFCSP-24(4x5) | 0 | $ 26.6618 |



