Suntsu Electronics, Inc. SVC53C3B27D2-122.880M
| Manufacturer | |
| MPN | SVC53C3B27D2-122.880M |
| LCSC Part # | C6502142 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 122.88MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.1302 | $ 25.13 |
| 200+ | $ 10.0282 | $ 2005.64 |
| 500+ | $ 9.6917 | $ 4845.85 |
| 1,000+ | $ 9.5265 | $ 9526.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
C6502142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC53C3A27A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3C27A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3D27A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 1.7032 | ||
| SVC53C3D27C2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 26.1228 | ||
| SVC53C3C27D2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 26.5041 | ||
| SVC53C3D38B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 1.2183 | ||
| SVC53C3B17C2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 25.8162 | ||
| SVC53C3C17A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B17B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B17A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0303 | ||
| SVC53C3A17B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B38A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3C16B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3B16A2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3C16D2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 38.0351 | ||
| SVC53C3B27B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3A27B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 0.0265 | ||
| SVC53C3D27B2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 1.2184 | ||
| SVC53C3A27D2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 24.9633 | ||
| SVC53C3C38D2-122.880M | Suntsu Electronics, Inc. | SMD5032-6P | 0 | $ 26.4755 |

