XP Power STH0548S6V5
| Manufacturer | |
| MPN | STH0548S6V5 |
| LCSC Part # | C6501710 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STH05 is a new series of innovative low cost DC-DC buck regulators. It offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Features
AI Translation
- 0.5A Switching Regulator
- Regulated Single Outputs from 3.3 to 15VDC
- Wide Input Range
- SMD-10 Package
- Non-Isolated
- Output Voltage Trim ±10%
- High Efficiency up to 92%
- Class B Conducted & Radiated Emissions with External Components
- Short-Circuit Protection
- No Heatsink Required
- Remote On/Off
- Tape & Reel Package Available
- -40°C to +100°C Operation
- Full Load to +60°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2642 | $ 8.26 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The STH05 is a new series of innovative low cost DC-DC buck regulators. It offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Features
AI Translation
- 0.5A Switching Regulator
- Regulated Single Outputs from 3.3 to 15VDC
- Wide Input Range
- SMD-10 Package
- Non-Isolated
- Output Voltage Trim ±10%
- High Efficiency up to 92%
- Class B Conducted & Radiated Emissions with External Components
- Short-Circuit Protection
- No Heatsink Required
- Remote On/Off
- Tape & Reel Package Available
- -40°C to +100°C Operation
- Full Load to +60°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

