ABRACON APAE1621R2540ABDD1-T
| Manufacturer | |
| MPN | APAE1621R2540ABDD1-T |
| LCSC Part # | C6501116 |
| Packaging | SMD,25x25mm |
| Customer # | |
| Key Attributes | High-gain compact satellite communication antenna |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,25x25mm | |
| VSWR | 1.5 | |
| Peak Gain | 4dBic | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 9MHz | |
| Height | 4mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 1.621GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,25x25mm | |
| VSWR | 1.5 | |
| Peak Gain | 4dBic | |
| Antenna Type | Patch Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 9MHz | |
| Height | 4mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 1.621GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Gain
- Compact Size and Low profile
- Pin with Tape Mount
- Customization Available
- RoHS Compliance
Applications
AI Translation
- Global Mobile Satellite Voice and Data
- Iridium Global Calls
In-Stock: 183
183 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8569 | $ 2.86 |
| 10+ | $ 2.7806 | $ 27.81 |
| 30+ | $ 2.7292 | $ 81.88 |
| 100+ | $ 2.6794 | $ 267.94 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,25x25mm | |
| VSWR | 1.5 | |
| Peak Gain | 4dBic | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 9MHz | |
| Height | 4mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 1.621GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,25x25mm | |
| VSWR | 1.5 | |
| Peak Gain | 4dBic | |
| Antenna Type | Patch Antenna |
| Type | Description | |
|---|---|---|
| Bandwidth | 9MHz | |
| Height | 4mm | |
| Length | 25mm | |
| Frequency(Center/Band) | 1.621GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Gain
- Compact Size and Low profile
- Pin with Tape Mount
- Customization Available
- RoHS Compliance
Applications
AI Translation
- Global Mobile Satellite Voice and Data
- Iridium Global Calls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



