ABRACON AMCA31-101-2R450G-S1F-T3
| Manufacturer | |
| MPN | AMCA31-101-2R450G-S1F-T3 |
| LCSC Part # | C6501012 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2450MHz, bandwidth ≥90MHz |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 90MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 0.5mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 90MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 0.5mm | |
| Impedance | 50Ω |
Introduction
2450MHz, Bandwidth ≥90MHz Small form factor - 3.2 X 1.6 X 1.2mm (0.125 X 0.62 X 0.047 in) Gain 0.5dBi (peak) / -1dBi (average) VSWR <2:1 Ungrounded mounting type Maximum power handling 3W Matched to 50 ohms RoHS-compliant reflow soldering compatible Wireless applications - Bluetooth/WiFi (2.445GHz) IoT devices Bluetooth headsets or earbuds Industrial automation Replacement for larger PCB solutions
Features
- 2450MHz, bandwidth ≥90MHz
- Small size - 3.2 x 1.6 x 1.2mm (0.125 x 0.62 x 0.047 inch)
- Gain 0.5dBi (Peak) / -1dBi (Average)
- VSWR -2:1
- Non ground mounting type
- Power handling 3W max
- Matched to 50 Ohm
- Suitable for RoHS compliant reflow
Applications
- Wireless application - Bluetooth / WiFi (2.445GHz)
- IoT devices
- Bluetooth headsets or ear pieces
- Industrial automation
- Alternative to larger PCB solution
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0068 | $ 1.01 |
| 10+ | $ 0.9855 | $ 9.86 |
| 30+ | $ 0.9702 | $ 29.11 |
| 100+ | $ 0.9565 | $ 95.65 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 90MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 0.5mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | 1206 | |
| VSWR | 2 | |
| Peak Gain | 0.5dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 90MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Diameter (φD) | 0.5mm | |
| Impedance | 50Ω |
Introduction
2450MHz, Bandwidth ≥90MHz Small form factor - 3.2 X 1.6 X 1.2mm (0.125 X 0.62 X 0.047 in) Gain 0.5dBi (peak) / -1dBi (average) VSWR <2:1 Ungrounded mounting type Maximum power handling 3W Matched to 50 ohms RoHS-compliant reflow soldering compatible Wireless applications - Bluetooth/WiFi (2.445GHz) IoT devices Bluetooth headsets or earbuds Industrial automation Replacement for larger PCB solutions
Features
- 2450MHz, bandwidth ≥90MHz
- Small size - 3.2 x 1.6 x 1.2mm (0.125 x 0.62 x 0.047 inch)
- Gain 0.5dBi (Peak) / -1dBi (Average)
- VSWR -2:1
- Non ground mounting type
- Power handling 3W max
- Matched to 50 Ohm
- Suitable for RoHS compliant reflow
Applications
- Wireless application - Bluetooth / WiFi (2.445GHz)
- IoT devices
- Bluetooth headsets or ear pieces
- Industrial automation
- Alternative to larger PCB solution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

