LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7348D-1815RS4-7 product image
Images for reference only

DIODES AP7348D-1815RS4-7RoHS

Manufacturer
MPN
AP7348D-1815RS4-7
LCSC Part #
C6500931
Packaging
X1-DFN1612-8-EP
Customer #
Key Attributes
Positive Fixed X1-DFN1612-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconDIODES AP7348D-1815RS4-7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2697$ 0.27
200+$ 0.1077$ 21.54
500+$ 0.1041$ 52.05
1,000+$ 0.1023$ 102.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingX1-DFN1612-8-EP
Output Voltage-
Number of Outputs4
Operating Temperature-40℃~+85℃
Supply Current (Iq)160uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The AP7348 is a 4 channel low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process.

Features

AI Translation
  • Low VDD and Wide VDD Range: 1.7V to 5.25V
  • Each Channel Output Current: 300mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60μVrms from 10Hz to 100kHz
  • Total 4 Channel Quiescent Current is Typically 160μA
  • VOUT Fixed 1.2V to 3.6V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Smart Phone/Tablet
  • WIFI Access Points
  • Communication Module
  • Camera Module, Appliances
  • RF Supply for IOT/LPWAN