LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altran Magnetics, LLC AMI-M12R-3-2-B-2 product image
Images for reference only

Altran Magnetics, LLC AMI-M12R-3-2-B-2

Manufacturer
MPN
AMI-M12R-3-2-B-2
LCSC Part #
C6500423
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAltran Magnetics, LLC AMI-M12R-3-2-B-2
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8471$ 19.85
180+$ 7.9201$ 1425.62
495+$ 7.6549$ 3789.18
990+$ 7.5245$ 7449.26
Standard Packaging45/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAltran Magnetics, LLC
Packaging-
Length-
Leakage Current210uA;360uA
Width-
Height29.5mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating2A
Mounting TypeBase Mount

Introduction

AI Translation

AMI - M12R/M12S Series Metal Case Single-Phase Two-Stage Filter, multipurpose power line RFI filter for emission control. Rated voltage (maximum) 250 VAC, operating frequency 50/60 Hz, operating current 1 to 20 A, high voltage test rating (one minute): line-to-ground 2250 VDC, line-to-line 1450 VDC. Operating ambient temperature range (at rated current Ir) -10℃ to +40℃; when ambient temperature (Ta) exceeds +40℃, maximum operating current (Io) is calculated as Io = ln sqrt [(85 - Ta)/45].

Features

AI Translation
  • Rated Voltage (Maximum): 250 VAC
  • Operating Frequency: 50/60 Hz
  • Operating Current: 1 to 20 A
  • High Voltage Test Rating (One Minute): Line-to-Ground 2250 VDC, Line-to-Line 1450 VDC
  • Operating Ambient Temperature Range (at Rated Current Ir): -10℃ to +40℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AMI-M11J-3-3-B-2Altran Magnetics, LLC-0$ 18.6323
AMI-M11P-3-3-B-2Altran Magnetics, LLC-0$ 36.0009
AMI-M12R-1-3-B-2Altran Magnetics, LLC-0$ 22.5885
3ESK1TE Connectivity-0$ 23.2994
AMI-M12R-1-5-B-2Altran Magnetics, LLC-0$ 31.1195
AMI-M12R-3-5-B-2Altran Magnetics, LLC-0$ 26.539
5VK3TE Connectivity-0$ 13.6076
AMI-M11A-3-10-BAltran Magnetics, LLC-0$ 26.2311
AMI-M11J-3-10-B-2Altran Magnetics, LLC-0$ 26.1597
AMI-M11A-1-10-BAltran Magnetics, LLC-0$ 20.2162
10EK3TE Connectivity-0$ 15.0076
AMI-M11D-3-3-B-2Altran Magnetics, LLC-0$ 24.1554
AMI-M11D-3-6-B-2Altran Magnetics, LLC-0$ 23.1614
AMI-M11D-1-6-B-2Altran Magnetics, LLC-0$ 28.3548
RP186-3-1-WAstrodyne TDI-0$ 43.1192
RP186-3-1-QDAstrodyne TDI-0$ 41.0781
RP186-6-1-WAstrodyne TDI-0$ 43.6224
RP186-12-1-QDAstrodyne TDI-0$ 41.7676
2EK1TE Connectivity-0$ 13.2981
6609020-3TE Connectivity-0$ 9.7569