KEMET ALS70H822QP500
| Manufacturer | |
| MPN | ALS70H822QP500 |
| LCSC Part # | C6499471 |
| Packaging | Screw Terminals,D90xL146mm |
| Customer # | |
| Key Attributes | ±20% 500V 8200uF 35mΩ@100Hz Screw Terminals,D90xL146mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF | |
| Ripple Current | 21.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.2467 | $ 84.25 |
| 200+ | $ 33.615 | $ 6723.00 |
| 496+ | $ 32.4931 | $ 16116.58 |
| 1,000+ | $ 31.9376 | $ 31937.60 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF | |
| Ripple Current | 21.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL146mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.2A@100Hz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 35mΩ@100Hz | |
| Height - Seated (Max) | 146mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71C822QP500 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 84.2467 | ||
| ALS71H822QP500 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 84.2467 | ||
| ALS71A822QP500 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 82.5955 | ||
| ALS70C822QP500 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 82.5955 | ||
| ALS70A822QP500 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 81.48 | ||
| ALS80H822QP450 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 79.8578 | ||
| ALS80A822QP450 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 90.4381 | ||
| ALS80C822QP450 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 79.8578 | ||
| ALS81C822QP450 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 78.2808 | ||
| ALS81A822QP450 | KEMET | Screw Terminals,D90xL146mm | 0 | $ 79.8578 |

