LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SSR3S-480A50 product image
Images for reference only

TE Connectivity SSR3S-480A50RoHS

Manufacturer
MPN
SSR3S-480A50
LCSC Part #
C6496940
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~480V AC,DC Solid State Relays (SSR) RoHS
Datasheetpdf iconTE Connectivity SSR3S-480A50
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.7045$ 179.70
200+$ 71.7028$ 14340.56
500+$ 69.3076$ 34653.80
1,000+$ 68.1235$ 68123.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerTE Connectivity
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt1kV/us
Current - Surge(Itsm)520A
Operating Temperature-30℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Random phase triggering
Forward Current(If)-
Load Voltage48V~480V
Input typeAC,DC

Introduction

AI Translation

Potter & Brumfield Solid-state relays(SSR) comes with compact, space saving solution. SSR3 series will add a three phase relay option to our SSR range of products, which is three individual single phase solid state relays packaged in a single housing, having a common input(AC/DC), to energize each SSR simultaneously. With load ratings ranging from 10 to 75 Amps @ 480Vac.

Features

AI Translation
  • LED indicator
  • SCR output for medium to high industrial loads
  • TRIAC output for low industrial loads
  • 10, 16, 25, 40, 50 & 75Arms
  • 48 - 480Vac output types Zero voltage and random voltage turn - on versions AC & DC input versions 4000V rms optical isolation
  • Safety cover to meet IP 20 protection
  • Epoxy filled
  • Transient voltage protection by MOVs externally
  • Panel mountable

Applications

AI Translation
  • Industrial control
  • Automation
  • Conveyor belt
  • Elevator
  • Warehouse equipment
  • Plastic inject machine