LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSM-105-L-DV-009-K-TR product image
Images for reference only

Samtec SSM-105-L-DV-009-K-TR

Manufacturer
MPN
SSM-105-L-DV-009-K-TR
LCSC Part #
C6496798
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 10 Position 2.54mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec SSM-105-L-DV-009-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3237$ 6.32
200+$ 2.5238$ 504.76
450+$ 2.4397$ 1097.87
900+$ 2.3984$ 2158.56
Standard Packaging450/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating5.2A
Number of Pins10P
Insulation Height7.37mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.