LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5247BKSZ10-2RL7 product image
Images for reference only

ADI AD5247BKSZ10-2RL7RoHS

Manufacturer
MPN
AD5247BKSZ10-2RL7
LCSC Part #
C649410
Packaging
SC-70-6
Customer #
Key Attributes
128-Position I²C-Compatible Digital Potentiometer
Datasheetpdf iconADI AD5247BKSZ10-2RL7
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2347$ 2.23
10+$ 2.1826$ 21.83
30+$ 2.1484$ 64.45
100+$ 2.1126$ 211.26
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingSC-70-6
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps128
Tolerance±20%
InterfaceI2C
Temperature Coefficient(Typ)45ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Introduction

AI Translation

The AD5247 provides a compact, 2 mm×2.1 mm, packaged solution for 128 - position adjustment applications. This device performs the same electronic adjustment function as a mechanical potentiometer or a variable resistor. Available in four different end - to - end resistance values (5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ), these low temperature coefficient devices are ideal for high accuracy and stability variable resistance adjustments. The wiper settings are controllable through the I²C - compatible digital interface, which can also be used to read back the present wiper register control word. Operating from a 2.7 V to 5.5 V power supply and consuming 0.9 μA (3.3 V) allows the AD5247 to be used in portable battery - operated applications.

Features

AI Translation
  • 128 positions
  • End - to - end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
  • Ultracompact, SC70 - 6 (2 mm×2.1 mm) package
  • I²C - compatible interface
  • Full read/write of wiper register
  • Power - on preset to midscale
  • Single - supply 2.7 V to 5.5 V
  • Rheostat mode temperature coefficient: 45 ppm/°C
  • Low power, IDD = 0.9 μA at 3.3 V typical
  • Wide operating temperature range: - 40°C to + 125°C

Applications

AI Translation
  • Mechanical potentiometer replacement in new designs
  • Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
  • RF amplifier - biasing
  • LCD brightness and contrast adjustment
  • Automotive electronics adjustment
  • Gain control and offset adjustment