LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5243BRMZ10 product image
Images for reference only

ADI AD5243BRMZ10

Manufacturer
MPN
AD5243BRMZ10
LCSC Part #
C649398
Packaging
MSOP-10
Customer #
Key Attributes
Dual, 256-Position, I2C-Compatible Digital Potentiometers
Datasheetpdf iconADI AD5243BRMZ10
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8052$ 3.81
200+$ 1.4729$ 294.58
500+$ 1.4222$ 711.10
1,000+$ 1.3953$ 1395.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingMSOP-10
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±20%
InterfaceI2C
Temperature Coefficient(Typ)35ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Introduction

AI Translation

The AD5243 and AD5248 provide a compact 3 mm×4.9 mm packaged solution for dual, 256 - position adjustment applications. The AD5243 performs the same electronic adjustment function as a 3 - terminal mechanical potentiometer, and the AD5248 performs the same adjustment function as a 2 - terminal variable resistor. Available in four end - to - end resistance values (2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ), these low temperature coefficient devices are ideal for high accuracy and stability - variable resistance adjustments. The wiper settings are controllable through the I²C - compatible digital interface. The AD5248 has extra package address decode pins, AD0 and AD1, allowing multiple parts to share the same I²C, 2 - wire bus on a PCB. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch. (The terms digital potentiometer, VR, and RDAC are used interchangeably.) Operating from a 2.7 V to 5.5 V power supply and consuming less than 6 μA allows the AD5243/AD5248 to be used in portable battery - operated applications. For applications that program the AD5243/AD5248 at the factory, device programming software running on Windows NT/2000/XP operating systems is offered. This software effectively replaces the need for external I²C controllers, which in turn enhances the time to market of systems. An AD5243/AD5248 evaluation kit and software are available. The kit includes a cable and instruction manual.

Features

AI Translation
  • 2 - channel, 256 - position potentiometers
  • End - to - end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ
  • Compact 10 - lead MSOP (3 mm×4.9 mm) package
  • Fast settling time: ts = 5 μs typical on power - up
  • Full read/write of wiper register
  • Power - on preset to midscale
  • Extra package address decode pins: AD0 and AD1 (AD5248 only)
  • Computer software replaces microcontroller in factory programming applications
  • Single supply: 2.7 V to 5.5 V
  • Low temperature coefficient: 35 ppm/°C
  • Low power: IDD = 6 μA maximum
  • Wide operating temperature: - 40°C to + 125°C
  • Evaluation board available

Applications

AI Translation
  • Systems calibrations
  • Electronics level settings
  • Mechanical trimmers replacement in new designs
  • Permanent factory printed circuit board (PCB) setting
  • Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
  • RF amplifier biasing
  • Gain control and offset adjustment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5173BRMZ10ADIMSOP-102$ 5.4208
AD5243BRMZ10-RL7ADIMSOP-100$ 4.3401
AD5248BRMZ10-RL7ADIMSOP-100$ 11.5956
AD5172BRMZ10ADIMSOP-100$ 5.2859
AD5248BRMZ10ADIMSOP-100$ 3.1649
AD5172BRMZ10-RL7ADIMSOP-100$ 3.0592
AD5173BRMZ10-RL7ADIMSOP-100$ 3.2144