ADI AD5241BRZ1M-REEL
| Manufacturer | |
| MPN | AD5241BRZ1M-REEL |
| LCSC Part # | C649390 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | ±30% I2C 1MΩ SOIC-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±30% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Features | Power-on reset;Mute function | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Value (Ohms) | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Features | Power-on reset;Mute function | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Value (Ohms) | 1MΩ |
Introduction
The AD5241/AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper, or the B terminal and the wiper. For the AD5242, the fixed A-to-B terminal resistance of 10 kΩ, 100 kΩ, or 1 MΩ has a 1% channel-to-channel matching tolerance. The nominal temperature coefficient of both parts is 30 ppm/°C. Wiper position programming defaults to midscale at system power on. When powered, the VR wiper position is programmed by an I²C-compatible, 2-wire serial data interface. Both parts have two extra programmable logic outputs available that enable users to drive digital loads, logic gates, LED drivers, and analog switches in their system. The AD5241/AD5242 are available in surface-mount, 14-lead SOIC and 16-lead SOIC packages and, for ultracompact solutions, 14-lead TSSOP and 16-lead TSSOP packages. All parts are guaranteed to operate over the extended temperature range of -40°C to +105°C.
Features
- 256 positions
- 70 kΩ, 100 kΩ, 1 MΩ
- Low temperature coefficient: 30 ppm/°C
- Internal power on midscale preset
- Single-supply 2.7 V to 5.5 V or dual-supply ±2.7 V for ac or bipolar operation
- I²C-compatible interface with readback capability
- Extra programmable logic outputs
- Self-contained shutdown feature
- Extended temperature range: -40°C to +105°C
Applications
- Multimedia, video, and audio
- Communications
- Mechanical potentiometer replacement
- Instrumentation: gain, offset adjustment
- Programmable voltage-to-current conversion
- Line impedance matching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2382 | $ 3.24 |
| 10+ | $ 3.1683 | $ 31.68 |
| 30+ | $ 3.1211 | $ 93.63 |
| 100+ | $ 3.0739 | $ 307.39 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±30% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Features | Power-on reset;Mute function | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Value (Ohms) | 1MΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Taps | 256 | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Temperature Coefficient(Typ) | 30ppm/℃ | |
| Features | Power-on reset;Mute function | |
| Operating Temperature | -40℃~+105℃ | |
| Resistance Value (Ohms) | 1MΩ |
Introduction
The AD5241/AD5242 provide a single-/dual-channel, 256-position, digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer, trimmer, or variable resistor. Each VR offers a completely programmable value of resistance between the A terminal and the wiper, or the B terminal and the wiper. For the AD5242, the fixed A-to-B terminal resistance of 10 kΩ, 100 kΩ, or 1 MΩ has a 1% channel-to-channel matching tolerance. The nominal temperature coefficient of both parts is 30 ppm/°C. Wiper position programming defaults to midscale at system power on. When powered, the VR wiper position is programmed by an I²C-compatible, 2-wire serial data interface. Both parts have two extra programmable logic outputs available that enable users to drive digital loads, logic gates, LED drivers, and analog switches in their system. The AD5241/AD5242 are available in surface-mount, 14-lead SOIC and 16-lead SOIC packages and, for ultracompact solutions, 14-lead TSSOP and 16-lead TSSOP packages. All parts are guaranteed to operate over the extended temperature range of -40°C to +105°C.
Features
- 256 positions
- 70 kΩ, 100 kΩ, 1 MΩ
- Low temperature coefficient: 30 ppm/°C
- Internal power on midscale preset
- Single-supply 2.7 V to 5.5 V or dual-supply ±2.7 V for ac or bipolar operation
- I²C-compatible interface with readback capability
- Extra programmable logic outputs
- Self-contained shutdown feature
- Extended temperature range: -40°C to +105°C
Applications
- Multimedia, video, and audio
- Communications
- Mechanical potentiometer replacement
- Instrumentation: gain, offset adjustment
- Programmable voltage-to-current conversion
- Line impedance matching
C649390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

