ABRACON ABT-8-75-3-T
| Manufacturer | |
| MPN | ABT-8-75-3-T |
| LCSC Part # | C6491684 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1GHz~1.5GHz 75Ω:75Ω 1.4dB Balun RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Frequency Range | 1GHz~1.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss | 1.4dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Frequency Range | 1GHz~1.5GHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss | 1.4dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small size and low profile SMT package
- Low insertion loss within working frequency range
- 1:1 impedance ratio
- Excellent solderability
Applications
AI Translation
- Balanced unbalanced transformation between antenna and cable for TV tuner, STB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4953 | $ 0.50 |
| 200+ | $ 0.1985 | $ 39.70 |
| 500+ | $ 0.1921 | $ 96.05 |
| 1,000+ | $ 0.1873 | $ 187.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Frequency Range | 1GHz~1.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss | 1.4dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Frequency Range | 1GHz~1.5GHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Insertion Loss | 1.4dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small size and low profile SMT package
- Low insertion loss within working frequency range
- 1:1 impedance ratio
- Excellent solderability
Applications
AI Translation
- Balanced unbalanced transformation between antenna and cable for TV tuner, STB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

