ADI AD22100ARZ
| Manufacturer | |
| MPN | AD22100ARZ |
| LCSC Part # | C649095 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Analog and Digital Output RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4V~6.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~6.5V | |
| Features | - |
Introduction
A monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range - 50°C to +150°C, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at - 50°C to +4.75V at +150°C using a single +5.0V supply. Due to its ratiometric nature, it offers a cost-effective solution when interfacing to an analog-to-digital converter.
Features
- 200°C temperature span
- Accuracy better than ±2% of full scale
- Linearity better than ±1% of full scale
- Temperature coefficient of 22.5mV/°C
- Output proportional to temperature × V+
- Single-supply operation
- Reverse voltage protection
- Minimal self-heating
- High level, low impedance output
Applications
- HVAC systems
- System temperature compensation
- Board level temperature sensing
- Electronic thermostats
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0014 | $ 16.00 |
| 10+ | $ 14.1011 | $ 141.01 |
| 30+ | $ 12.9103 | $ 387.31 |
| 100+ | $ 11.8722 | $ 1187.22 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4V~6.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~6.5V | |
| Features | - |
Introduction
A monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range - 50°C to +150°C, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25V at - 50°C to +4.75V at +150°C using a single +5.0V supply. Due to its ratiometric nature, it offers a cost-effective solution when interfacing to an analog-to-digital converter.
Features
- 200°C temperature span
- Accuracy better than ±2% of full scale
- Linearity better than ±1% of full scale
- Temperature coefficient of 22.5mV/°C
- Output proportional to temperature × V+
- Single-supply operation
- Reverse voltage protection
- Minimal self-heating
- High level, low impedance output
Applications
- HVAC systems
- System temperature compensation
- Board level temperature sensing
- Electronic thermostats
C649095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD22100ARZ-R7 | ADI | SOIC-8 | 0 | $ 15.4163 |



