VISHAY CRCW25123M30JNEG
| Manufacturer | |
| MPN | CRCW25123M30JNEG |
| LCSC Part # | C6490110 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1765 | $ 0.18 |
| 200+ | $ 0.0704 | $ 14.08 |
| 500+ | $ 0.0681 | $ 34.05 |
| 1,000+ | $ 0.0669 | $ 66.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J335 TS | FOJAN | 2512 | 14,960 | $0.0182 $0.0302 | ||
| AC2512JK-073M3L | YAGEO | 2512 | 1,150 | $0.0076 $0.0754 | ||
| CRGCQ2512J3M3 | TE Connectivity | 2512 | 585 | $ 0.2647 | ||
| RMC1-335JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73B3ATTE335J | KOA | 2512 | 0 | $ 0.0673 | ||
| RMCF2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0412 | ||
| RVC2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| RMCS2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2082 | ||
| CRCW25123M30JNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| RV2512JK-073M3L | YAGEO | 2512 | 0 | $ 0.2519 | ||
| CRGV2512J3M3 | TE Connectivity | 2512 | 0 | $ 0.1172 | ||
| AA2512JK-073M3L | YAGEO | 2512 | 0 | $ 0.1613 | ||
| HV733ATTE335J | KOA | 2512 | 0 | $ 0.1755 | ||
| HV733ARTTE335J | KOA | 2512 | 0 | $ 0.5743 | ||
| CR01335J | Meritek | 2512 | 0 | $ 0.0255 | ||
| RMEF2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4015 | ||
| CR2512J3M30E04Z | EVER OHMS | 2512 | 0 | $ 0.036 | ||
| HV121WJ0335T4E | UNI-ROYAL | 2512 | 0 | $ 0.0588 | ||
| 25121WJ0335T4E | UNI-ROYAL | 2512 | 0 | $ 0.0242 | ||
| RC2512JK-073M3L | YAGEO | 2512 | 0 | $ 0.048 |

