MICROCHIP SMBJ5341BE3/TR13
| Manufacturer | |
| MPN | SMBJ5341BE3/TR13 |
| LCSC Part # | C6489171 |
| Packaging | SMBJ(DO-214AA) |
| Customer # | |
| Key Attributes | 1 Independent 6.2V SMBJ(DO-214AA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Nom) | 6.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Nom) | 6.2V |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8716 | $ 1.87 |
| 10+ | $ 1.8407 | $ 18.41 |
| 30+ | $ 1.8196 | $ 54.59 |
| 100+ | $ 1.7969 | $ 179.69 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Nom) | 6.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMBJ(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 1Ω | |
| Zener Voltage(Nom) | 6.2V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



