KOA SG73S2ERTTD6982F
| Manufacturer | |
| MPN | SG73S2ERTTD6982F |
| LCSC Part # | C6487934 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 69.8kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 69.8kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 69.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2824 | $ 0.28 |
| 200+ | $ 0.1127 | $ 22.54 |
| 500+ | $ 0.1089 | $ 54.45 |
| 1,000+ | $ 0.1071 | $ 107.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 69.8kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 69.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ETTD6982F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ERTTD6982F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73P2E1RTTD6982F | KOA | 1210 | 0 | $ 0.3496 | ||
| SG73S2E1RTTD6982F | KOA | 1210 | 0 | $ 0.3204 | ||
| RMC1/4K6982FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD6982F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73P2ETTD6982F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ERTTD6982F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR046982F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F6982U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F6982U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F6982U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-14NF6982U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| RMEF1210FT69K8 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW121069K8FKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CRCW121069K8FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F6982T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-0769K8L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-0769K8L | YAGEO | 1210 | 0 | $ 0.0382 | ||
| RC1210FR-0769K8L | YAGEO | 1210 | 0 | $ 0.0158 |

