LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AB-RTCMC-32.768KHZ-B5GA-S3-T product image
Images for reference only

ABRACON AB-RTCMC-32.768KHZ-B5GA-S3-TRoHS

Manufacturer
MPN
AB-RTCMC-32.768KHZ-B5GA-S3-T
LCSC Part #
C6486804
Packaging
SMD-10P
Customer #
Key Attributes
Built-in SMD-10P Real Time Clocks RoHS
Datasheetpdf iconABRACON AB-RTCMC-32.768KHZ-B5GA-S3-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4771$ 9.48
200+$ 3.7828$ 756.56
500+$ 3.6559$ 1827.95
1,000+$ 3.594$ 3594.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerABRACON
PackagingSMD-10P
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~5.5V
FeaturesAlarm function;Programmable clock output
crystal oscillatorBuilt-in
Alarm Output-
Current - Supply200uA

Features

AI Translation
  • With state-of-the-art RTC Technology by Micro Crystal AG
  • RTC module with built-in crystal oscillating at 32.768 kHz
  • 400kHz two-wire I2C interface
  • Wide Interface operating voltage: 1.8 - 5.5 V
  • Wide clock operating voltage: 1.2 - 5.5 V
  • Low power consumption: 250 nA typ @ 3.0V / 25°C
  • Provides year, month, day, weekday, hours, minutes, seconds
  • Alarm and Timer functions
  • Century flag
  • Low voltage detector, internal power on reset
  • Programmable clock output for peripheral devices (32.768 kHz, 1024 Hz, 32 Hz, 1 Hz)
  • I2C slave address: read A3h, write A2h
  • Small and compact package size: 3.7 x 2.5 x 0.9 mm. RoHS-compliant and 100% leadfree

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Automotive electronics applications
  • Wireless communications
  • PDA and Palm Pilots
  • Credit Cards with Security Technology