Sensata A2490E-B
| Manufacturer | |
| MPN | A2490E-B |
| LCSC Part # | C6486190 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V~280V AC Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC |
Introduction
Rated current from 10A to 125A @ 24-280 VAC. SCR output for heavy industrial loads. Zero-voltage or instantaneous-on output. UL/CSA/TUV certified, CE compliant to EN60950-1. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. AC or DC control input. Direct bonded copper substrate. Class 3 EMC compliant. Direct power lead frame. Epoxy-free design.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.703 | $ 118.70 |
| 200+ | $ 47.3638 | $ 9472.76 |
| 500+ | $ 45.7813 | $ 22890.65 |
| 1,000+ | $ 44.9988 | $ 44998.80 |
Standard Packaging20/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC |
Introduction
Rated current from 10A to 125A @ 24-280 VAC. SCR output for heavy industrial loads. Zero-voltage or instantaneous-on output. UL/CSA/TUV certified, CE compliant to EN60950-1. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. AC or DC control input. Direct bonded copper substrate. Class 3 EMC compliant. Direct power lead frame. Epoxy-free design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

