Central CMSSH-3 BK PBFREE
| Manufacturer | |
| MPN | CMSSH-3 BK PBFREE |
| LCSC Part # | C6485740 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 1 Independent 30V 1V@100mA 100mA SOT-323 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMSSH-3 series devices from CENTRAL SEMICONDUCTOR are silicon Schottky diodes in SOT-323 SMT packages, epoxy molded, designed for fast switching applications requiring low forward voltage drop. The CMSSH-3 is a single diode; the CMSSH-3A is a dual diode, common anode; the CMSSH-3C is a dual diode, common cathode; the CMSSH-3S is a dual diode, series configuration.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6578 | $ 0.66 |
| 200+ | $ 0.2622 | $ 52.44 |
| 500+ | $ 0.2547 | $ 127.35 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMSSH-3 series devices from CENTRAL SEMICONDUCTOR are silicon Schottky diodes in SOT-323 SMT packages, epoxy molded, designed for fast switching applications requiring low forward voltage drop. The CMSSH-3 is a single diode; the CMSSH-3A is a dual diode, common anode; the CMSSH-3C is a dual diode, common cathode; the CMSSH-3S is a dual diode, series configuration.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAT46WT | YANGJIE | SOT-323(SC-70) | 1,680 | $ 0.0363 | ||
| BAT54W | DIOTEC | SOT-323 | 95 | $ 0.1502 | ||
| BAT54W-7-F | DIODES | SOT-323(SC-70) | 440 | $ 0.0554 | ||
| BAT54WT | YANGJIE | SOT-323(SC-70) | 640 | $ 0.0277 | ||
| BAS40WQ-7-F | DIODES | SOT-323 | 100 | $ 0.4728 | ||
| SMMBD770T1G | onsemi | SC-70 | 320 | $ 0.0669 | ||
| BAT54W | BORN | SOT-323 | 7,340 | $ 0.0237 | ||
| BAS40W | JSCJ | SOT-323 | 120 | $ 0.0315 | ||
| CMSSH-3 TR PBFREE | Central | SOT-323 | 0 | $ 0.2821 | ||
| CMSSH-3E TR PBFREE | Central | SOT-323 | 0 | $ 0.1857 | ||
| BAS40WT-TP | MCC | SOT-323 | 0 | $ 0.05 | ||
| BAS40W-AU_R1_000A1 | PANJIT | SOT-323 | 0 | $ 0.0222 | ||
| BAS40W_R1_00001 | PANJIT | SOT-323 | 0 | $ 0.0513 | ||
| BAT54WT-TP | MCC | SOT-323 | 0 | $ 0.0312 | ||
| BAS40W-7-F | DIODES | SOT-323(SC-70) | 0 | $ 0.0656 | ||
| BAS40WQ-13-F | DIODES | SOT-323 | 0 | $ 0.035 | ||
| MMBD770T1G | onsemi | SOT-323-3 | 0 | $ 0.0578 | ||
| BAT54W | MSKSEMI | SOT-323 | 0 | $ 0.0217 |

