Central CMPZ5231B BK PBFREE
| Manufacturer | |
| MPN | CMPZ5231B BK PBFREE |
| LCSC Part # | C6485242 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 4.845V~5.335V 5.1V SOT-23 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.845V~5.335V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.845V~5.335V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMPZ5221B series silicon Zener diodes from CENTRAL SEMICONDUCTOR are high-quality voltage regulators suitable for industrial, commercial, entertainment, and computer applications. Higher voltage devices are available on special order.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3921 | $ 0.39 |
| 200+ | $ 0.1565 | $ 31.30 |
| 500+ | $ 0.1512 | $ 75.60 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging3500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.845V~5.335V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Central | |
| Packaging | SOT-23 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Zener Voltage(Range) | 4.845V~5.335V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CMPZ5221B series silicon Zener diodes from CENTRAL SEMICONDUCTOR are high-quality voltage regulators suitable for industrial, commercial, entertainment, and computer applications. Higher voltage devices are available on special order.
Applications
AI Translation
Industrial, Commercial, Entertainment, Computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBZ5231B-7-F | DIODES | SOT-23 | 40 | $ 0.0318 |

