LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CJP400J220RJ product image
Images for reference only

TE Connectivity CJP400J220RJ

Manufacturer
MPN
CJP400J220RJ
LCSC Part #
C6484169
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 220Ω ±5% 400W
Datasheetpdf iconTE Connectivity CJP400J220RJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.1213$ 33.12
200+$ 13.2155$ 2643.10
500+$ 12.7743$ 6387.15
1,000+$ 12.5568$ 12556.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance220Ω
TypeWirewound Resistor
Power(Watts)400W
Temperature Coefficient±200ppm/℃
Tolerance±5%