Luminus Devices CHM-9-35-80-36-XD22-F4-3
| Manufacturer | |
| MPN | CHM-9-35-80-36-XD22-F4-3 |
| LCSC Part # | C6483727 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1745lm 3500K 80 120° 34V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1745lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1745lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Introduction
Luminus Chip-on-Board (COB) LED series offers a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The selection covers a wide lumen range from less than 500lm to over 10,000lm, with a focus on primary market color temperatures and color rendering indices of 3000K and 80/90 CRI. These breakthroughs enable lighting engineers and designers to develop aesthetically pleasing lighting spaces without sacrificing efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests are qualified for use in various lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully qualified LM-80 test data and TM-21 lifetime results, demonstrating lumen maintenance at 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- Matches human perception of "pure white light"
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 1000lm to over 10,000lm
- Available in 3000K and 3500K, 80 and 90 CRI standards
- High color saturation rendering versions at 3000K and 3500K
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency over angle
- Superior long-term color stability
- Package thermal conductivity above industry average
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0244 | $ 7.02 |
| 300+ | $ 2.8037 | $ 841.11 |
| 600+ | $ 2.7098 | $ 1625.88 |
| 900+ | $ 2.6628 | $ 2396.52 |
Standard Packaging300/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1745lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1745lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White |
Introduction
Luminus Chip-on-Board (COB) LED series offers a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The selection covers a wide lumen range from less than 500lm to over 10,000lm, with a focus on primary market color temperatures and color rendering indices of 3000K and 80/90 CRI. These breakthroughs enable lighting engineers and designers to develop aesthetically pleasing lighting spaces without sacrificing efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests are qualified for use in various lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully qualified LM-80 test data and TM-21 lifetime results, demonstrating lumen maintenance at 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- Matches human perception of "pure white light"
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 1000lm to over 10,000lm
- Available in 3000K and 3500K, 80 and 90 CRI standards
- High color saturation rendering versions at 3000K and 3500K
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and color consistency over angle
- Superior long-term color stability
- Package thermal conductivity above industry average
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

