LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ARTTD14R3F product image
Images for reference only

KOA SG73S2ARTTD14R3F

Manufacturer
MPN
SG73S2ARTTD14R3F
LCSC Part #
C6483144
Packaging
0805
Customer #
Key Attributes
RES 14.3Ω ±1% 250mW 0805
Datasheetpdf iconKOA SG73S2ARTTD14R3F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0896$ 0.09
200+$ 0.0358$ 7.16
500+$ 0.0346$ 17.30
1,000+$ 0.034$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance14.3Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2ATTD14R3FKOA08053,650$ 0.0105
SG73S2ATTD14R3FKOA08050$ 0.0234
SG73P2ATTD14R3FKOA08050$ 0.0234
RC0805FR-7W14R3LYAGEO08050$ 0.0727
SG73P2ARTTD14R3FKOA08050$ 0.0896
ERJ-P6WF14R3VPANASONIC08050$ 0.0966
RK73H2ARTTD14R3FKOA08050$ 0.0244
RMCP0805FT14R3SEI(Stackpole Electronics Inc.)08050$ 0.0234
CRGH0805F14R3TE Connectivity08050$ 0.0104
ESR10EZPF14R3ROHM08050$ 0.0147
CRCW080514R3FKEAHPVISHAY08050$ 0.0328
RCS080514R3FKEAVISHAY08050$ 0.081
SG73S2ATTD14R3DKOA08050$ 0.0356
SG73P2ATTD14R3DKOA08050$ 0.0356
RS73G2ATTD14R3FKOA08050$ 0.0693
RS73G2ARTTD14R3FKOA08050$ 0.2777
RS73F2ATTD14R3FKOA08050$ 0.0693
ERJ-P06F14R3VPANASONIC08050$ 0.0249
ERJ-HP6F14R3VPANASONIC08050$ 0.1163
RS73G2ATTD14R3DKOA08050$ 0.0693