EPSON SG-8506CA-PRLF
| Manufacturer | |
| MPN | SG-8506CA-PRLF |
| LCSC Part # | C6480325 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | 800MHz SMD7050-8P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.9417 | $ 67.94 |
| 200+ | $ 27.1094 | $ 5421.88 |
| 500+ | $ 26.2047 | $ 13102.35 |
| 1,000+ | $ 25.7561 | $ 25756.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-8P | |
| Current - Supply | 90mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 800MHz | |
| Voltage - Supply | 2.5V~3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG-8506CA-QRLZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8506CA-QRKZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8506CA-PRLZ | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8506CA-PRKF | EPSON | SMD7050-8P | 0 | $ 12.5401 | ||
| SG-8504CA-QRKF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-PRLZ | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-PRLF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-QRLF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-PRKF | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8504CA-QRKZ | EPSON | SMD7050-8P | 0 | $ 9.2686 | ||
| SG-8506CA-PRKZ | EPSON | SMD7050-8P | 0 | $ 67.9324 | ||
| SG-8506CA-QRLF | EPSON | SMD7050-8P | 0 | $ 67.9324 | ||
| SG-8506CA-QRKF | EPSON | SMD7050-8P | 0 | $ 77.6432 | ||
| SG-8504CA-QRLZ | EPSON | SMD7050-8P | 0 | $ 43.2254 |

