MICROCHIP PIC16F15376-I/P
| Manufacturer | |
| MPN | PIC16F15376-I/P |
| LCSC Part # | C647808 |
| Packaging | PDIP-40 |
| Customer # | |
| Key Attributes | Full-Featured Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9613 | $ 2.96 |
| 10+ | $ 2.8919 | $ 28.92 |
| 30+ | $ 2.8466 | $ 85.40 |
| 100+ | $ 2.7998 | $ 279.98 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
C647808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



