LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED C566C-AFE-CU0W0252 product image
Images for reference only

CREE LED C566C-AFE-CU0W0252

Manufacturer
MPN
C566C-AFE-CU0W0252
LCSC Part #
C6478030
Packaging
-
Customer #
Key Attributes
2.85cd 20mA Amber 2.1V 591nm LED Indication - Discrete RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3073$ 0.31
200+$ 0.1226$ 24.52
500+$ 0.1185$ 59.25
1,000+$ 0.1165$ 116.50
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Packaging-
Lens Color-
Viewing Angle70°;35°
Luminous Intensity2.85cd
Forward Current20mA
Illumination ColorAmber
Voltage - Forward(Vf)2.1V
Wavelength591nm